This DPDT electromechanical relay features a 6V coil with a resistance of 4.2 ohms and a maximum pick-up voltage of 5.1VAC. It has a contact arrangement of DPDT with 2 Form C contacts and a termination style of PC Pin. The relay is designed for through-hole mounting and has a minimum operating temperature of -45 degrees Celsius and a maximum operating temperature of 45 degrees Celsius.
TE Connectivity 187-82N5L0 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-82N5L0 to view detailed technical specifications.
No datasheet is available for this part.