This DPST-NO electromechanical relay has a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 24VDC and a coil current of 51.06mA with a coil resistance of 470 ohms. The relay has a maximum pick-up voltage of 18VDC and can be mounted through a hole. The termination style is PC pin with six terminals and an operate time of 20ms. The relay is rated for operation between -45°C and 70°C.
TE Connectivity 187-86C2M0 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 51.06mA |
| Coil Resistance | 470Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for TE Connectivity 187-86C2M0 to view detailed technical specifications.
No datasheet is available for this part.