This SPST-NO-DM relay has a contact arrangement of single pole single throw normally open double make. It operates at a DC coil voltage of 110V and a coil current of 10mA. The coil resistance is 11Kohm. The relay is mounted through a hole and has a termination style of PC pin with 4 terminals. It has an operate time of 20ms and does not have a coil suppression diode or push to test button. The operating temperature range is from -45C to 70C.
TE Connectivity 187-88F600 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| DC Coil Voltage | 110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for TE Connectivity 187-88F600 to view detailed technical specifications.
No datasheet is available for this part.