The 187-88P0A1-Z9 relay from TE Connectivity is a SPST-NO-DM electromechanical relay with a contact arrangement of 1 Form X and a coil resistance of 18 ohms. It has a maximum pick-up voltage of 10.2VAC and can operate within a temperature range of -45 to 45°C. The relay is designed for through-hole mounting and features a PC pin termination style. It has a number of terminals equal to 4 and an operate time of 20.
TE Connectivity 187-88P0A1-Z9 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-88P0A1-Z9 to view detailed technical specifications.
No datasheet is available for this part.