
TE Connectivity 18722B200 technical specifications.
| Package/Case | 120 |
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets, PCB |
| Termination | Solder |
| Throw Configuration | DPDT, 2PDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 18722B200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.