TE Connectivity 1879068-9 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 0.787inch |
| Lead Free | Lead Free |
| Lead/Base Style | Quick Connect |
| Length | 3.543inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6.8R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Faston |
| Tolerance | 5% |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879068-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.