Molded SMD chip resistor, 0805 case code, featuring 12.4 kΩ resistance with a tight 0.1% tolerance. This thin-film resistor offers 1/8W (125mW) power dissipation and a 150V operating voltage. Operating across a -55°C to 155°C temperature range, it boasts 15ppm/°C temperature coefficient and tin, matte contact plating. Packaged in tape and reel for automated assembly.
TE Connectivity 1879277-1 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12.4kR |
| RoHS Compliant | Yes |
| Series | RP73, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 5.499807mg |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879277-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.