TE Connectivity 1879317-4 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 10 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1879317-4 to view detailed technical specifications.
No datasheet is available for this part.