This TE Connectivity resistor features a radial package with solder leads, a length of 7.165 inches, and a maximum power dissipation of 120 watts. It is available in quantities of 80 and packaged in bulk. The resistor is RoHS compliant and part of the TE CGS series.
TE Connectivity 1879445-1 technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 7.165inch |
| Max Power Dissipation | 120W |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879445-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.