This radial resistor has a resistance of 1.5 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 120 watts and is packaged in bulk quantities of 80. The resistor is made of a material that is compliant with RoHS regulations and is not radiation hardened. It has a length of 7.165 inches and a depth of 28mm, with a solder-style lead/base.
TE Connectivity 1879445-3 technical specifications.
| Package/Case | Radial |
| Depth | 28mm |
| Lead/Base Style | Solder |
| Length | 7.165inch |
| Max Power Dissipation | 120W |
| Military Standard | Not |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879445-3 to view detailed technical specifications.
No datasheet is available for this part.