TE Connectivity 1879450-1 technical specifications.
| Package/Case | Radial |
| Depth | 50mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 12.441inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500W |
| Military Standard | Not |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879450-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.