Datasheets.com
Datasheets.com
Res Wirewound 4.7 Ohm 5% 1200W 440ppm/C RDL Lug Bolt-On/Bracket Mount
TE Connectivity

1879454-9

Res Wirewound 4.7 Ohm 5% 1200W 440ppm/C RDL Lug Bolt-On/Bracket Mount

PackageRadial
Resistance4.7R
Voltage Rating2.5kV
Quick Jump:

Technical Specifications

TE Connectivity 1879454-9 technical specifications.

General

Package/Case
Radial
Depth
60mm
Diameter
60mm
ELV
Compliant
Lead/Base Style
Solder
Length
16.339inch
Max Operating Temperature
225°C
Min Operating Temperature
-25°C
Max Power Dissipation
1.2kW
Military Standard
Not
Number of Resistors
1
Number of Terminations
2
Package Quantity
10
Packaging
Bulk
Radiation Hardening
No
Resistance
4.7R
RoHS Compliant
Yes
Series
TE, CGS
Termination
Radial
Tolerance
5%
Voltage Rating
2.5kV

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 1879454-9 Datasheet

Download the complete datasheet for TE Connectivity 1879454-9 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.