TE Connectivity 1879468-2 technical specifications.
| Height | 0.787inch |
| Lead/Base Style | Wire Leads |
| Length | 7.48inch |
| Max Power Dissipation | 120W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879468-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.