TE Connectivity 1879472-8 technical specifications.
| Package/Case | Aluminum |
| Depth | 60mm |
| Height | 1.181inch |
| Lead/Base Style | Wire Leads |
| Length | 10.433inch |
| Max Power Dissipation | 400W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879472-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.