The 1206 121R 1% Chip Resistor is a fixed resistor with a resistance of 121 ohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is available in a package quantity of 20,000 units per reel. The resistor is packaged in a 1206 case and has a length and width of 0.122 inch and 0.061 inch, respectively. The resistor is RoHS compliant and is not radiation hardened.
TE Connectivity 1879514-6 technical specifications.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879514-6 to view detailed technical specifications.
No datasheet is available for this part.