The CRGH 127R 1% 500mW 1206 SMD Resistor is a fixed resistor with a resistance of 127 ohms and a tolerance of 1%. It is available in a 1206 package and is rated for a maximum power dissipation of 500 milliwatts. The resistor is packaged in tape and reel quantities of 20,000 units. It is compliant with RoHS regulations and is not radiation hardened.
TE Connectivity 1879514-8 technical specifications.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 127R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879514-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.