TE Connectivity 1879528-1 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879528-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.