
General purpose electromechanical relay featuring a DPDT (Double Pole Double Throw) contact configuration. AC actuating system with a 24V coil voltage, 31.6mA coil current, 580mW coil power, and 350 Ohm coil resistance. Contact ratings include 8A at 240V AC and a maximum voltage rating of 400V AC. Operate time is 9ms with a release time of 6ms. Designed for socket mounting with plug termination, this relay operates within a temperature range of -40°C to 70°C and is RoHS compliant.
TE Connectivity 1887201-3 technical specifications.
| Actuating System | AC |
| Coil Current | 31.6mA |
| Coil Power | 580mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 25.6mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1887201-3 to view detailed technical specifications.
No datasheet is available for this part.
