TE Connectivity 1892733-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mating Alignment | Yes (With) |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 32.258mm |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MINIPAK HDE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1892733-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.