Automotive power relay featuring a 12VDC coil with 46 Ohm resistance and 3.1W power consumption. This SPST-NO relay offers a 50A contact current rating with silver contact material, suitable for demanding applications. Designed for screw mounting, it operates within a temperature range of -40°C to 125°C and has an operate time of 7ms. Dimensions are 44mm (length) x 36mm (depth) x 39mm (height).
TE Connectivity 1904000-1 technical specifications.
| Coil Power | 3.1W |
| Coil Resistance | 46R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 50A |
| Depth | 36mm |
| ELV | Compliant |
| Height | 39mm |
| Length | 2.441inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operate Time | 7ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 3.1W |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 1.34oz |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1904000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.