TE Connectivity 1937650-1 technical specifications.
| Coil Current | 216mA |
| Coil Power | 600mW |
| Coil Resistance | 14R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 16mm |
| Length | 29.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RTX, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1937650-1 to view detailed technical specifications.
No datasheet is available for this part.