
SPST-NO power relay featuring a 48VDC coil with 13.5mA coil current, 600mW coil power, and 3.54kR coil resistance. This general-purpose relay offers a 16A contact current rating with Tin/Silver contact material and a 250VAC contact voltage rating. Designed for through-hole mounting with PCB termination, it measures 29.1mm in length, 12.7mm in width, and 16mm in height. Operating within a -40°C to 70°C temperature range, it is RoHS and ELV compliant.
TE Connectivity 1937650-7 technical specifications.
| Coil Current | 13.5mA |
| Coil Power | 600mW |
| Coil Resistance | 3.54kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 29.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RTX, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1937650-7 to view detailed technical specifications.
No datasheet is available for this part.
