12VDC Power Relay featuring a SPST-NO contact configuration with a 16A contact current rating and 250VAC contact voltage rating. This through-hole mount relay offers a dual-coil latching mechanism with a 12VDC coil voltage, 79mA coil current, 950mW coil power, and 150 Ohm coil resistance. Dimensions are 29.1mm (length) x 12.7mm (width) x 16mm (height), with PCB termination and a maximum operating temperature of 70°C. Lead-free and RoHS compliant.
TE Connectivity 1937650-8 technical specifications.
| Coil Current | 79mA |
| Coil Power | 950mW |
| Coil Resistance | 150R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 29.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RTX, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1937650-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
