TE Connectivity 1977052-1 technical specifications.
| Actuator Length | 16.61mm |
| Actuator Type | Standard Round |
| Current Rating | 16A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Packaging | Bulk |
| Resistance | 8910700R |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1977052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.