TE Connectivity 1977063-1 technical specifications.
| Actuator Length | 19.43mm |
| Actuator Type | Standard Round |
| Depth | 32.54mm |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1977063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.