4-position SPST DIP switch featuring a slide actuator and gull wing surface mount termination. This component offers gold-plated copper alloy contacts, a 1.27mm pitch, and a 24VDC voltage rating. Designed for 1000 electrical and mechanical cycles, it operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The polyphenylene body is black, sealable, and washable, with a compact 6.3mm length and width.
TE Connectivity 1977103-3 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.25mm |
| Housing Color | Black |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDHL |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977103-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.