
8-position SPST DIP switch featuring a recessed rocker slide actuator and gull wing surface mount termination with a 1.27mm pitch. This switch offers a 24VDC (50VDC rated) voltage rating and a 100mA contact current rating, with gold-plated copper alloy contacts and a 1000-cycle electrical and mechanical life. Constructed with a polyphenylene body and rated UL94 V-0 for flammability, it operates within a -30°C to 85°C temperature range and is RoHS compliant and sealable.
TE Connectivity 1977103-7 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.053inch |
| Housing Color | Black |
| Length | 11.38mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDHL |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977103-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
