8-position SPST DIP switch featuring a recessed rocker actuator. Surface mountable with gull wing termination and 1.27mm pitch. Contact current rating of 100mA at 24VDC, with a maximum DC voltage rating of 50V. Gold-plated copper alloy contacts and a UL94 V-0 flammability rating. Operates within a temperature range of -30°C to 85°C.
TE Connectivity 1977103-8 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.053inch |
| Housing Color | Black |
| Length | 11.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977103-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.