10-position SPST DIP switch featuring a standard slide actuator with PC pin termination and a 2.54mm terminal pitch for through-hole mounting. Offers a 5VDC rating and a maximum current of 10mA, with gold/nickel contact plating for durability. Constructed with a polyphenylene body and nylon actuator, it boasts electrical and mechanical lifespans of 1000 cycles and operates within a -30°C to 85°C temperature range. This washable switch is RoHS compliant.
TE Connectivity 1977104-5 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 1000Cycles |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STV |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977104-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.