6-position SPST DIP switch with a standard slide actuator. Features gold-plated copper alloy contacts and PC pin termination for through-hole mounting. Operates within a temperature range of -30°C to 85°C, with a maximum DC voltage rating of 5V and a current rating of 0.01A. Offers both electrical and mechanical life cycles of 1000, is washable, and constructed with a polyphenylene body.
TE Connectivity 1977105-3 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.44mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977105-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.