
Illuminated and Non-Illuminated Pushbutton Switch, SMD/SMT package, featuring a pink nylon standard actuator with a 0.7mm length. This SPST switch offers a 50mA contact current rating with silver-plated copper alloy contacts, a 2.55N operating force, and 0.25mm switch travel. Rated for 24V DC, it boasts an electrical and mechanical life of 1,000,000 cycles and operates within a temperature range of -40°C to 105°C. Surface mountable with gull wing termination, this RoHS compliant component is supplied on tape and reel.
TE Connectivity 1977223-6 technical specifications.
| Actuator Color | Pink |
| Actuator Length | 0.7mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJSM |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977223-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.