SPST tactile switch with a round, non-illuminated button and a 1.4mm nylon actuator. Features silver-plated copper alloy contacts, a 5mm height, and surface mount termination with gull wing leads. Rated for 0.05A and 24VDC, with an operating force of 0.98N and a lifespan of 1,000,000 cycles. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TE Connectivity 1977223-7 technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Height | 5mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJSM |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977223-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.