
SPST tactile switch featuring a white nylon round button actuator with a 0.02-inch length. This surface mount component offers a 50mA contact current rating at 24VDC, a mechanical life of 1,000,000 cycles, and an operating force of 2.60N. Termination is via gull wing, and it operates within a temperature range of -40°C to 105°C. The switch is RoHS compliant and non-illuminated.
TE Connectivity 1977263-3 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSM1LP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977263-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.