TE Connectivity 1977266-1 technical specifications.
| Actuator Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.1mm |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Orientation | Straight |
| Package Quantity | 38400 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.