TE Connectivity 1977388-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977388-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.