
This 30V DC rated panel mount switch features a brass contact material with gold plating and a maximum operating temperature of 80°C. It has a minimum operating temperature of -20°C and a maximum voltage rating of 30V DC. The switch has a contact current rating of 60mA and a mechanical life of 50,000 cycles. It is also compliant with ELV and RoHS regulations.
TE Connectivity 1977738-3 technical specifications.
| Actuator Length | 0.315inch |
| Contact Current Rating | 60mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Blue |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977738-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
