TE Connectivity 1977738-4 technical specifications.
| Actuator Length | 0.315inch |
| Contact Current Rating | 60mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Screw, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Blue |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977738-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.