Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) functionality and momentary (On-Mom) operation. This panel-mount switch offers a 3A contact current rating with silver-plated brass contacts and a 125V AC voltage rating. It boasts an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles, operating within a temperature range of -20°C to 80°C. Termination is via PC pins, and the actuator length is 0.315 inches.
TE Connectivity 1977740-2 technical specifications.
| Actuator Length | 0.315inch |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 13mm |
| Electrical Life | 25000Cycles |
| ELV | Compliant |
| Illumination Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Screw, Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Blue |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977740-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.