TE Connectivity 1977740-3 technical specifications.
| Actuator Length | 0.315inch |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Screw, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Blue |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977740-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.