
This 250V 1A EMI filter is a chassis mount, flanges design with lead free construction and UL approval. It operates within a temperature range of -10°C to 40°C and has a leakage current of 210uA. The filter is RoHS compliant and has a maximum voltage rating of 250V AC.
TE Connectivity 1EB3 technical specifications.
| Approvals | UL |
| Current | 1A |
| Current Rating | 1A |
| Depth | 64.3mm |
| ELV | Compliant |
| Inductance | 1.86mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 56 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
