3-position, 1-port AC power entry module featuring EMI filtering. Rated for 250VAC and 1A maximum current, with a leakage current of 2uA. Includes 100nF capacitance and operates across a wide frequency range of 10 kHz to 30 MHz. Mounts via through-hole or panel with flanges, suitable for panel thicknesses up to 1.73mm. Terminates with solder and is RoHS compliant.
TE Connectivity 1EJHP technical specifications.
| Application(s) | AC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EJH, Corcom |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EJHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
