TE Connectivity 1R1 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Frequency | 50Hz |
| Leakage Current | 700uA |
| Package Quantity | 40 |
| Series | K |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1R1 to view detailed technical specifications.
No datasheet is available for this part.