Conn Terminal Block F Screw RA Cable Mount Box
TE Connectivity 1SNA115604R2100 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1SNA115604R2100 to view detailed technical specifications.
No datasheet is available for this part.