
General purpose RFI power line filter, operating at 50Hz/60Hz with a 1A current rating and 250VAC voltage rating. Features 3.72mH inductance and 303nF capacitance, with a leakage current of 400uA. Designed for chassis, flange, or panel mounting with quick connect termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
TE Connectivity 1VR1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 303nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 8.51mm |
| ELV | Compliant |
| Inductance | 3.72mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 46mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1VR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.