
Backshell Housing Die Cast Aluminum Black Finish Loose Piece
TE Connectivity 2-1102340-2 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 28.5mm |
| Housing Color | Black |
| Length | 140mm |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB-K |
| Width | 1.713inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102340-2 to view detailed technical specifications.
No datasheet is available for this part.