
The HTS HIP-K metal backshell is constructed from aluminum with a black housing color. It is compliant with ELV regulations and meets IP68 ratings for environmental sealing. The backshell is available in a 5-pack configuration and is packaged as loose pieces. It is not radiation hardened and is suitable for use with connectors and interconnects.
TE Connectivity 2-1102626-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 0.866inch |
| Housing Color | Black |
| Length | 156mm |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HIP-K |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102626-5 to view detailed technical specifications.
No datasheet is available for this part.