
This aluminum backshell is made from black aluminum material with a length of 96mm. It is part of the HIP-K, HTS series and meets IP68, waterproof, water-resistant, and dust-tight ratings. The backshell is compliant with RoHS regulations and is available in a package quantity of 5 loose pieces.
TE Connectivity 2-1102635-5 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 2.76inch |
| Housing Color | Black |
| Length | 96mm |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HIP-K, HTS |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102635-5 to view detailed technical specifications.
No datasheet is available for this part.