Heavy Duty Power Connectors HOOD SIDE ENTRY HIP-K.24/64.STS.1.2
TE Connectivity 2-1102660-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 3.543inch |
| Length | 156mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HIP-K |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102660-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.