This HTS cable is made from plastic and features a cable diameter of 0.512inch. It is compliant with ELV regulations and RoHS regulations. The cable is available in packs of 10 and is packaged in a box. It has an IP68 rating, indicating it is waterproof and dust tight.
TE Connectivity 2-1102771-0 technical specifications.
| ELV | Compliant |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Box |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102771-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.