
This 7-pin cable mount connector features a 7-pole, 7-position design with a voltage rating of 250V and an operating temperature range of -40°C to 125°C. It is made of a UL94 V-0 flammability rated material and is RoHS compliant. The connector has a crimp termination and is available in a loose piece packaging quantity of 10. It is a male connector with a straight orientation and a multimate contact type.
TE Connectivity 2-1103000-3 technical specifications.
| Color | Grey |
| Contact Type | C12, HD.M, Multimate, Type III+ |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD.7, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103000-3 to view detailed technical specifications.
No datasheet is available for this part.